T100F-C0

Heilind Number:PANT100F-C0
Manufacturer:Panduit
Manufacturer Number:T100F-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, 1.00" (25.4mm) x 100', weather resistant polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100F-C0
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:6 in, 152.4 mm
Wall Thickness:.07 in, 1.8 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.87 in, 22.2 mm
SKU:PANT100F-C0

Detailed Description

Our spiral wrap is a versatile solution for safeguarding wires, cables, hoses, and tubing from abrasion, measuring 1.00 inch (25.4mm) in width and extending up to 100 feet. Crafted from durable black polyethylene, it offers weather-resistant protection, making it suitable for a range of environments. With a maximum operating temperature of 122°F (50°C) and a minimum of -40°F (-40°C), it ensures reliability in varying conditions. The spiral wrap's flexible design allows for easy installation and maintenance, with a maximum bundle diameter of 6 inches (152.4mm) and a minimum of .87 inches (22.2mm). Its .07-inch (1.8mm) wall thickness provides robust defense against wear and tear, while its HB flammability rating guarantees safety. RoHS compliant and designed for Cable Spiral Wraps, this product is an essential component for effective wire and cable management, offering efficient abrasion protection in any application.