| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T100FR-C20Y |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -20 °C, -4 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 6 in, 152.4 mm |
| Wall Thickness: | .07 in, 1.8 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .87 in, 22.2 mm |
| SKU: | PANT100FR-C20Y |
T100FR-C20Y
Specifications
Detailed Description
Enhance the durability of your cables and wires with our Flame Retardant Spiral Wrap. Made from high-quality polyethylene, this black wrap offers superior abrasion protection, making it ideal for various applications. With a maximum operating temperature of 122°F and a minimum of -20°C, it ensures reliable performance in diverse environments. Measuring 1" x 100ft, it can accommodate bundles up to 6" in diameter, providing ample coverage. Its V-0 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Trust our Cable Spiral Wraps for efficient wire and cable management, offering both functionality and peace of mind. Elevate your organization's operations with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

