T100N-C0

Heilind Number:PANT100N-C0
Manufacturer:Panduit
Manufacturer Number:T100N-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 1" (25.4mm) x 100', weather resistant nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100N-C0
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-40 °C, -239 °F
Overall Length:100 ft, 30.5 m
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:6 in, 152.4 mm
Wall Thickness:.04 in, 1 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.87 in, 22.2 mm
SKU:PANT100N-C0

Detailed Description

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap, designed to provide reliable abrasion protection. Crafted from weather-resistant nylon 6.6, this black wrap ensures long-lasting performance in various environmental conditions. With an overall length of 100 feet, it offers ample coverage for your bundling needs. The wrap's flexible design accommodates a maximum bundle diameter of 152.4mm, while its .04-inch wall thickness guarantees robust protection. Operating seamlessly in temperatures ranging from -40°C to 115°C, it's suitable for a wide range of applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility, making it a dependable choice for your cable management requirements. Elevate the longevity and performance of your equipment with our Spiral Wrap.