| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T100P-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -40 °C, -239 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polypropylene |
| Maximum Bundle Diameter: | 6 in, 152.4 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .87 in, 22.2 mm |
| SKU: | PANT100P-C0 |
T100P-C0
Specifications
Detailed Description
Enhance the durability of your cables, wires, hoses, and tubing with our Spiral Wrap. Measuring 1" in outside diameter and 100 feet in length, this black polypropylene wrap offers reliable abrasion protection. With a maximum operating temperature of 115°C and a minimum of -40°C, it ensures resilience in various environments. Its weather-resistant properties make it ideal for outdoor use. The UL94 HB1 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Trust in our Cable Spiral Wraps for efficient wire and cable management, providing both protection and organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

