| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T100R-CY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 10 ft, 3 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 6 in, 152.4 mm |
| Wall Thickness: | .07 in, 1.8 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .87 in, 22.2 mm |
| SKU: | PANT100R-CY |
T100R-CY
Specifications
Detailed Description
Safeguard your cables, wires, hoses, and tubing with our Spiral Wrap, providing essential abrasion protection in a natural hue. Made of fire-resistant polyethylene, this 1" x 100' wrap ensures durability in temperatures ranging from -40°C to 50°C. With a V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Its 152.4mm maximum bundle diameter and 3m length offer versatility for various applications, while its .07" wall thickness provides added resilience. Ideal for managing and protecting your wiring systems, this Spiral Wrap is a must-have in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

