T100T-X

Heilind Number:PANT100T-X
Manufacturer:Panduit
Manufacturer Number:T100T-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 1" (25.4mm) outside diameter, TFE, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100T-X
Color:Natural
Maximum Operating Temperature:180 °C, 356 °F
Minimum Operating Temperature:-270 °C, -454 °F
Overall Length:10 ft, 3 m
Material:TFE
Maximum Bundle Diameter:6 in, 152.4 mm
Wall Thickness:.04 in, 1 mm
Flammability Rating:V-0
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.87 in, 22.1 mm
SKU:PANT100T-X

Detailed Description

Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from TFE material in a natural hue, this wrap not only shields against abrasion but also offers impressive temperature resistance, withstanding extreme environments ranging from -270°C to 180°C (-454°F to 356°F). Measuring 1" in outside diameter and 3 meters (10 feet) in length, it provides ample coverage for your bundling needs. Featuring a V-0 flammability rating and RoHS compliance, it ensures safety and environmental responsibility. With a wall thickness of 1mm (.04 inches) and accommodating bundle diameters from .87 inches to 6 inches (22.1mm to 152.4mm), it guarantees a secure fit for various applications. Trust in our Cable Spiral Wraps for efficient wire and cable management, offering reliable abrasion protection in every use.