MS3451W28-12SX

Heilind Number:PANT100X000MXM-BK
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3451W28-12SX
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Black on Yellow, Magnetic Tape, Width: 1.00"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3451W28-12SX
Color:Yellow
Overall Width:.945 in, 24 mm
Overall Length:4.9 ft, 1.5 m
Material:NA
Ribbon Color:Black
SKU:PANT100X000MXM-BK

Detailed Description

Easily organize and label with our Magnetic Tape in striking Black on Yellow. Perfect for creating clear and visible markings, this 1.00" wide tape is highly versatile. With a generous length of 1.5 meters (4.9 feet), it offers ample coverage for your labeling needs. The vibrant yellow background ensures maximum visibility, while the black ribbon color adds a bold contrast. Ideal for use in various settings, from offices to warehouses, this durable tape is a must-have for efficient organization.