T100X000RUT

Heilind Number:PANT100X000RUT
Manufacturer:Panduit
Manufacturer Number:T100X000RUT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Reflective Continuous Tape, Orange, 1.00" W x 50' L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000RUT
Color:Orange
Overall Width:1 in, 25.4 mm
Overall Length:50 ft, 15.24 m
Material:GMRS1
Finish/Coating:Laminated
SKU:PANT100X000RUT

Detailed Description

Enhance visibility and safety in low-light conditions with our Reflective Continuous Tape in vibrant orange. Measuring 1 inch in width and 50 feet in length, this high-visibility tape is ideal for a variety of applications. Constructed from durable GMRS1 material and featuring a laminated finish coating, it ensures long-lasting performance in indoor and outdoor settings. Perfect for labeling, marking, and identification purposes, this tape is a versatile solution for increasing awareness and compliance in any environment. Elevate your safety protocols with this essential product.