| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W28-12SY |
| Color: | Red |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 18 ft, 5.5 m |
| Material: | Reflective Polymer Film |
| Ribbon Color: | White |
| SKU: | PANT100X000RWC-WH |
MS3451W28-12SY
Specifications
Detailed Description
Enhance visibility and safety with our White on Red Reflective Tape. This high-quality tape features a durable Reflective Polymer Film construction, ensuring long-lasting performance. With a bright white ribbon color on a red background, it effectively catches attention. Measuring 1 inch in width and 18 feet in length, it offers ample coverage for various applications. Perfect for labeling and identification purposes, this tape is printable, allowing for easy customization. Whether for industrial, commercial, or personal use, it's a versatile solution for increasing visibility in low-light conditions. Trust in the reliability and effectiveness of this Reflective Tape for your needs.

