T100X000VQC-BK

Heilind Number:PANT100X000VQC-BK
Manufacturer:Panduit
Manufacturer Number:T100X000VQC-BK
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Black on blue, vinyl tape. Width: 1.00".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000VQC-BK
Color:Blue
Overall Width:1 in, 25.4 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT100X000VQC-BK

Detailed Description

Enhance your labeling needs with this high-quality vinyl tape in a striking black on blue design. Perfect for organizing, marking, and identifying items with ease, this 1.00" wide tape offers durability and versatility. With a generous length of 25 ft, it ensures long-lasting use in various applications. The vibrant blue background with bold black text guarantees clear visibility, while the RoHS compliance underscores its environmental responsibility. Elevate your labeling experience with this essential accessory.