MS3451W28-15P

Heilind Number:PANT100X000VQC-WH
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3451W28-15P
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

White on blue, vinyl tape, 1.00".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3451W28-15P
Color:Blue
Overall Width:1 in, 25.4 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:White
SKU:PANT100X000VQC-WH

Detailed Description

Enhance organization and labeling with our White on Blue Vinyl Tape, measuring 1.00" in width. Ideal for a variety of applications, this durable tape ensures clear and long-lasting identification. With a generous length of 25 ft, it provides ample coverage for your labeling needs. The contrasting white text on a blue background offers high visibility, making it easy to locate and identify items efficiently. Crafted from high-quality vinyl, this tape is both reliable and easy to use, perfect for labeling in any environment. Upgrade your labeling system with this versatile and essential product.