| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T100X000VS1Y |
| Color: | Green |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT100X000VS1Y |
T100X000VS1Y
Specifications
Detailed Description
Easily mark and organize with our Continuous Vinyl Tape. Measuring 1.00 inch in width and 100 feet in length, this green tape comes in a convenient 1-piece package. Made of durable vinyl, it can withstand temperatures ranging from -50°C to 80°C (-58°F to 176°F), ensuring reliable performance in various environments. Suitable for thermal transfer printing, this versatile tape is a must-have for labeling and identification tasks. Upgrade your labeling game with this high-quality product.

