T100X000VSC-BK

Heilind Number:PANT100X000VSC-BK
Manufacturer:Panduit
Manufacturer Number:T100X000VSC-BK
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Black on green, vinyl tape. Width: 1.00".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000VSC-BK
Color:Green
Overall Width:1 in, 25.4 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT100X000VSC-BK

Detailed Description

Elevate your labeling game with our Black on Green Vinyl Tape. Perfect for a variety of identification needs, this 1.00" wide tape offers a striking contrast with its bold black print on a vibrant green background. With a generous 25 ft length, you'll have plenty of tape for all your labeling projects. Made of durable vinyl, it ensures longevity and resilience. Ideal for both professional and personal use, this tape is a must-have for organizing, marking, and labeling tasks. Upgrade your labeling experience with this high-quality, versatile product.