| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T100X000VSC-WH |
| Color: | Green |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 25 ft, 7.6 m |
| Material: | Vinyl |
| Ribbon Color: | White |
| SKU: | PANT100X000VSC-WH |
T100X000VSC-WH
| Heilind Number: | PANT100X000VSC-WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | T100X000VSC-WH |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your organization with our high-quality vinyl tape in a vibrant green hue. Measuring 1 inch in width and 25 feet in length, it's perfect for labeling and identification tasks. The crisp white ribbon color stands out sharply against the green background, ensuring clear visibility. Ideal for a range of applications, this tape is a versatile addition to any workspace.

