T100X000VWC-BK

Heilind Number:PANT100X000VWC-BK
Manufacturer:Panduit
Manufacturer Number:T100X000VWC-BK
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Black on red, vinyl tape. Width: 1.00".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000VWC-BK
Color:Red
Overall Width:1 in, 25.4 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT100X000VWC-BK

Detailed Description

Enhance your labeling and identification needs with this striking black on red vinyl tape. Perfect for adding a pop of color and clarity to your labeling projects, this 1.00" wide tape offers both style and functionality. With a generous length of 25 ft, you'll have plenty of tape to work with. Made of durable vinyl, it ensures long-lasting adherence and easy application. The vivid red background, complemented by bold black lettering, guarantees high visibility and clear communication. Whether you're organizing files, marking equipment, or creating signage, this versatile tape is a must-have for any workspace. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your labeling game with this premium vinyl tape.