T100X000VYC-WH

Heilind Number:PANT100X000VYC-WH
Manufacturer:Panduit
Manufacturer Number:T100X000VYC-WH
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

White on black, vinyl tape, 1.00"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000VYC-WH
Color:Black
Overall Width:1 in, 25.4 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:White
SKU:PANT100X000VYC-WH

Detailed Description

Enhance organization and visibility with our White on Black Vinyl Tape. Measuring 1.00" in width and 25 ft in length, this durable labeling solution is perfect for a variety of applications. Made of high-quality vinyl, it ensures long-lasting performance, while its ROHS compliance guarantees environmentally friendly use. The contrasting colors create clear and legible labels, making it ideal for organizing items or creating professional signage. Perfect for home, office, or industrial use, this versatile tape is a must-have for all your labeling needs. Upgrade your labeling system with this convenient and reliable product.