| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T100X000YP1 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT100X000YP1 |
T100X000YP1
Specifications
Detailed Description
Discover the ultimate solution for seamless labeling with our Super-Tack continuous tape. This high-performance polyester tape, in a crisp white hue, is designed to elevate your labeling experience. With a generous length of 100 feet and a width of 1 inch, it offers ample coverage for all your labeling needs. Whether you're organizing, marking, or identifying, this tape ensures durability and reliability. Operating effortlessly in temperatures ranging from -40°C to 150°C (-40°F to 302°F), it is suitable for a wide range of environments. Compatible with thermal transfer printers, it guarantees sharp and long-lasting prints. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your labeling game with this premium tape, a must-have for any workspace.

