| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T12F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 12.7 mm, .5 in |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .06 in, 1.6 mm |
| SKU: | PANT12F-C |
T12F-C
Specifications
Detailed Description
Safeguard your wires, cables, hoses, and tubing with our Spiral Wrap. Made of durable polyethylene, it offers reliable abrasion protection, ensuring the longevity of your equipment. With a maximum operating temperature of 122°F and a minimum of -40°F, it's suitable for a wide range of environments. The .12" x 100' wrap is easy to install and can accommodate bundle diameters up to .5". Its HB flammability rating guarantees safety, while RoHS compliance underscores our commitment to quality and environmental responsibility. Ideal for managing and organizing cables in any setting, this Spiral Wrap is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit PV10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


