T12F-D

Heilind Number:PANT12F-D
Manufacturer:Panduit
Manufacturer Number:T12F-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 500', polyethylene, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T12F-D
Color:Natural
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:500 ft, 152.4 m
Material:Polyethylene
Maximum Bundle Diameter:.5 in, 12.7 mm
Wall Thickness:.03 in, .8 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.06 in, 1.6 mm
SKU:PANT12F-D

Detailed Description

The Spiral Wrap is a versatile solution for safeguarding wires, cables, hoses, and tubing, offering reliable abrasion protection in any environment. Made of durable polyethylene with a natural finish, it measures .12" (3.2mm) in width and extends to a generous length of 500 feet. With a maximum operating temperature of 122°F (50°C) and a minimum of -40°F (-40°C), it ensures optimal performance in both hot and cold conditions. This essential cable management accessory features a .03" (.8mm) wall thickness and is rated HB for flammability, providing peace of mind in terms of safety. Ideal for organizing and securing bundles, its minimum bundle diameter is .06" (1.6mm) and maximum bundle diameter is .5" (12.7mm). RoHS compliant, it meets strict environmental standards, making it a responsible choice for your wire and cable protection needs.