T12N-D

Heilind Number:PANT12N-D
Manufacturer:Panduit
Manufacturer Number:T12N-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 500', nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T12N-D
Color:Natural
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:500 ft, 152.4 m
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in, 12.7 mm
Wall Thickness:.01 in, .4 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.06 in, 1.6 mm
SKU:PANT12N-D

Detailed Description

Enhance the longevity of your cables, wires, hoses, and tubing with our Spiral Wrap, meticulously designed to provide premium abrasion protection. Crafted from durable nylon 6.6, this .12" (3.2mm) x 500' wrap is a reliable solution for safeguarding your essential components. With a natural color and a maximum operating temperature of 65°C (149°F), it offers versatile functionality in various environments. Its HB flammability rating ensures safety, while its RoHS compliance underscores our commitment to quality and sustainability. From -40°C (-40°F) to 152.4 meters (500 feet) in length, this spiral wrap combines durability and performance for seamless wire and cable management. Upgrade to our Cable Spiral Wraps today and experience the difference in protection and organization.