| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T12R-CY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | .5 in, 12.7 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .06 in, 1.6 mm |
| SKU: | PANT12R-CY |
T12R-CY
Specifications
Detailed Description
Enhance the longevity of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring at .12" (3.2mm) x 100', this fire-resistant polyethylene wrap in a sleek white hue offers reliable abrasion protection. With a maximum operating temperature of 122°F (50°C) and a minimum of -40°C (-40°F), it ensures durability in various environments. Easy to install, it accommodates bundle diameters ranging from .06" to .5" (1.6mm to 12.7mm), with a wall thickness of .03" (.8mm). Meeting V-2 flammability rating and RoHS compliance, our Spiral Wrap guarantees both safety and environmental responsibility. Trust Cable Spiral Wraps for quality cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

