| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T12T-C |
| Color: | Natural |
| Maximum Operating Temperature: | 180 °C, 356 °F |
| Minimum Operating Temperature: | -270 °C, -454 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | TFE |
| Maximum Bundle Diameter: | .5 in, 12.7 mm |
| Wall Thickness: | .02 in, .5 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .06 in, 1.6 mm |
| SKU: | PANT12T-C |
T12T-C
Specifications
Detailed Description
Protect your wires, cables, hoses, and tubing with our Spiral Wrap, offering reliable abrasion protection. Made of TFE in a natural color, this wrap has a .12" (3.2mm) outside diameter and is suitable for a maximum bundle diameter of .5" (12.7mm). With a flammability rating of V-0 and RoHS compliance, it guarantees safety and quality. Operating efficiently in temperatures ranging from -270°C to 180°C (-454°F to 356°F), it ensures durability in various environments. Each pack contains 100 ft (30.5m) of spiral wrap, with a wall thickness of .02" (.5mm), catering to your organization and protection needs. Perfect for managing and safeguarding your cables, it's a must-have for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

