T150X000MPM-BK

Heilind Number:PANT150X000MPM-BK
Manufacturer:Panduit
Manufacturer Number:T150X000MPM-BK
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Black on White, Magnetic Tape, Width: 1.50"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T150X000MPM-BK
Color:White
Overall Width:1.471 in, 36 mm
Overall Length:4.9 ft, 1.5 m
Material:NA
Ribbon Color:Black
SKU:PANT150X000MPM-BK

Detailed Description

Easily customize your labeling needs with this Magnetic Tape in timeless black on white. Designed for versatility, the 1.50" width allows for clear and concise labeling, while the 1.5m length provides ample coverage. Perfect for organizing, identifying, and marking various items, this durable tape offers a reliable solution for both professional and personal use. The magnetic backing ensures easy attachment to metal surfaces, making it ideal for labeling in office, warehouse, or home settings. Let your creativity flow with this essential labeling tool.