MS3451W28-15PY

Heilind Number:PANT150X000MXM-BK
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3451W28-15PY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Black on Yellow, Magnetic Tape, Width: 1.50"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3451W28-15PY
Color:Yellow
Overall Width:1.471 in, 36 mm
Overall Length:4.9 ft, 1.5 m
Material:NA
Ribbon Color:Black
SKU:PANT150X000MXM-BK

Detailed Description

Enhance your organization with this vibrant Black on Yellow Magnetic Tape. Measuring 1.50 inches in width, it offers a bold and eye-catching labeling solution for a variety of applications. With an overall length of 1.5 meters, or 4.9 feet, this durable tape is perfect for creating custom labels and signage. The black ribbon against the yellow background ensures clear and easy-to-read text. Ideal for use in offices, warehouses, and beyond, this magnetic tape is a versatile and practical choice for all your labeling needs. Elevate your labeling game with this high-quality product.