T19F-C0

Heilind Number:PANT19F-C0
Manufacturer:Panduit
Manufacturer Number:T19F-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .19" (4.8mm) x 100', weather resistant polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T19F-C0
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:1 in, 25.4 mm
Wall Thickness:.03 in, .8 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.12 in, 3.2 mm
SKU:PANT19F-C0

Detailed Description

Enhance the durability of your wiring with our Spiral Wrap, designed to provide reliable abrasion protection for wires, cables, hoses, and tubing. Crafted from weather-resistant polyethylene in a sleek black finish, this .19" (4.8mm) x 100' wrap ensures long-lasting performance in various environments. With a maximum operating temperature of 122°F (50°C) and a minimum of -40°C (-40°F), it guarantees resilience in both hot and cold conditions. Easy to install and maintain, it offers a maximum bundle diameter of 1 in (25.4 mm) and a wall thickness of .03 in (.8 mm). Rated HB for flammability, it meets RoHS compliance standards, making it a safe and environmentally friendly choice. Ideal for cable management in industrial settings, this spiral wrap is a must-have for maintaining the integrity of your wiring systems.