T19F-M

Heilind Number:PANT19F-M
Manufacturer:Panduit
Manufacturer Number:T19F-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap offers abrasion protection for wires, cables, hoses and tubing

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T19F-M
Color:Natural
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:1000 ft, 304.8 m
Material:Polyethylene
Maximum Bundle Diameter:1 in, 25.4 mm
Wall Thickness:.03 in, .8 mm
Flammability Rating:UL94 HB1
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.12 in, 3.2 mm
SKU:PANT19F-M

Detailed Description

Enhance the durability and longevity of your cables, wires, hoses, and tubing with our Spiral Wrap. Crafted from high-quality Polyethylene, this abrasion protection solution offers reliable defense against wear and tear. With a natural color and UL94 HB1 flammability rating, it ensures safety and compliance. Perfect for a wide range of applications, it can withstand temperatures ranging from -40°C to 50°C. With an overall length of 1000 ft, it provides ample coverage, while its minimum bundle diameter of 0.12 inches and maximum bundle diameter of 1 inch offer versatility. RoHS compliant, it is environmentally friendly, making it an ideal choice for your cable management needs. Upgrade to our Cable Spiral Wraps today and experience the difference in protection and performance.