| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T19FR-C20Y |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .12 in, 3.2 mm |
| SKU: | PANT19FR-C20Y |
T19FR-C20Y
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from flame-retardant polyethylene in sleek black, this .19" x 100' wrap offers superior abrasion protection. Operating seamlessly in temperatures ranging from -40°C to 50°C, it ensures reliable performance in diverse environments. With a maximum bundle diameter of 1 inch and a V-0 flammability rating, it guarantees safety and efficiency. RoHS compliant and designed for easy installation, our Cable Spiral Wraps are essential for managing and safeguarding your electronic components. Upgrade your wire and cable management system with this high-quality product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

