| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T19N-C |
| Color: | Natural |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Wall Thickness: | .02 in, .5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .12 in, 3.2 mm |
| SKU: | PANT19N-C |
T19N-C
Specifications
Detailed Description
Enhance the longevity of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from durable nylon 6.6 in a natural hue, this wrap provides essential abrasion protection, ensuring your equipment stays in optimal condition. With a maximum operating temperature of 65°C and a minimum of -40°C, it's suitable for various environments. The 100ft length allows for ample coverage, while the .19" diameter accommodates bundles up to 1" in diameter. Thin yet robust with a .02" wall thickness, it meets HB flammability standards and is RoHS compliant, making it a safe and reliable choice for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

