| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T19N-C0 |
| Color: | Natural |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Wall Thickness: | .02 in, .5 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .12 in, 3.2 mm |
| SKU: | PANT19N-C0 |
T19N-C0
Specifications
Detailed Description
Enhance the longevity of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from durable black nylon 6.6, this weather-resistant solution offers reliable abrasion protection in any environment. With a maximum operating temperature of 149°F and a minimum of -40°F, it guarantees performance in a wide range of conditions. Measuring .19" x 100', it provides ample coverage for your needs. Its flame-retardant HB rating ensures safety, while its RoHS compliance underscores our commitment to environmental responsibility. Say goodbye to wear and tear with this essential Cable Spiral Wrap.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

