| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T19R-CY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .12 in, 3.2 mm |
| SKU: | PANT19R-CY |
T19R-CY
Specifications
Detailed Description
Enhance the durability of your wire, cable, hose, and tubing installations with our Spiral Wrap. Measuring 0.19 inches in diameter and 100 feet in length, this wrap is crafted from fire-resistant polyethylene for reliable protection. Its natural color seamlessly blends in with various setups, while its V-2 flammability rating ensures safety. Operating between -40°C to 50°C, it effectively shields against abrasion. With a maximum bundle diameter of 1 inch and a minimum of 0.12 inches, it accommodates various sizes. Made with RoHS compliance, it's a sustainable choice for your cable management needs. Perfect for organizing and safeguarding your cables, this Spiral Wrap is a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


