| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T19T-C |
| Color: | Natural |
| Maximum Operating Temperature: | 180 °C, 356 °F |
| Minimum Operating Temperature: | -270 °C, -454 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | TFE |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Wall Thickness: | .03 in, .8 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .12 in, 3.2 mm |
| SKU: | PANT19T-C |
T19T-C
Specifications
Detailed Description
Enhance the longevity of your wires, cables, hoses, and tubing with our Spiral Wrap. Crafted from durable TFE material, it offers reliable abrasion protection with a .19" (4.8mm) outside diameter and a natural color finish. Operating seamlessly in temperatures ranging from -270 °C to 180 °C (-454 °F to 356 °F), this wrap is a resilient solution for various applications. Measuring 100 ft (30.5 m) in length, it provides ample coverage, with a maximum bundle diameter of 1 in (25.4 mm). Its thin yet sturdy design, with a wall thickness of .03 in (.8 mm), ensures efficient protection without adding bulk. Compliant with RoHS standards and boasting a V-0 flammability rating, this Cable Spiral Wrap is not only performance-driven but also environmentally friendly. Perfect for managing abrasion risks in diverse settings, it's a must-have for any wire and cable setup. Stay organized, stay protected with our Spiral Wrap.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNG18-250FB-3K | The Supra-Grip female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


