T200X000RUT

Heilind Number:PANT200X000RUT
Manufacturer:Panduit
Manufacturer Number:T200X000RUT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Reflective Continuous Tape, Orange 2.00" W x 50' L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T200X000RUT
Color:Orange
Overall Width:2 in, 50.8 mm
Overall Length:50 ft, 15.24 m
Material:GMRS1
Finish/Coating:Laminated
SKU:PANT200X000RUT

Detailed Description

Enhance visibility and safety in low-light conditions with our Reflective Continuous Tape in striking orange. Measuring 2.00 inches in width and spanning 50 feet in length, this tape is ideal for a variety of applications, from marking hazardous areas to ensuring high-visibility on outdoor gear. Crafted from durable GMRS1 material and featuring a laminated finish coating, it offers long-lasting performance in diverse environments. A versatile addition to your toolkit, this tape is a must-have for professionals in industries such as construction, transportation, and emergency services. Stay visible and compliant with this essential safety solution.