| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000VQ1Y |
| Color: | Blue |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000VQ1Y |
T200X000VQ1Y
Specifications
Detailed Description
Enhance your labeling needs with this continuous vinyl tape, measuring 2.00 inches wide and 100 feet in length. The vibrant blue hue adds a pop of color to your labeling, while the durable vinyl material ensures long-lasting quality. With a maximum operating temperature of 80°C (176°F) and a minimum of -50°C (-58°F), this tape is suitable for a wide range of environments. Compatible with thermal transfer printers, it offers easy customization for your specific requirements. RoHS compliant for environmental responsibility, this 1-piece package quantity is perfect for professional labeling tasks. Elevate your organization and identification projects with this versatile and reliable vinyl tape.

