| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000VS1Y |
| Color: | Green |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000VS1Y |
T200X000VS1Y
Specifications
Detailed Description
Enhance your labeling needs with our Continuous Vinyl Tape, designed for durable and long-lasting performance. This 2-inch wide tape comes in a 100-foot length, ensuring you have an ample supply for various applications. The vibrant green color stands out for easy identification, while the vinyl material guarantees resilience in diverse environments. Suitable for thermal transfer printing, this tape is a versatile solution for creating professional labels. With a wide operating temperature range of -50°C to 80°C (-58°F to 176°F), it's ideal for both indoor and outdoor use. Elevate your labeling efficiency with this high-quality Vinyl Tape.

