| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000VT1Y |
| Color: | Gray |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000VT1Y |
T200X000VT1Y
Specifications
Detailed Description
Enhance your labeling and identification tasks with our Continuous Vinyl Tape. This high-quality tape, measuring 2.00 inches in width and spanning 100 feet in length, is perfect for a wide range of applications. In a sleek gray hue, it offers a professional touch to your labeling needs. Crafted from durable vinyl, it ensures longevity and reliability. With a maximum operating temperature of 80°C (176°F) and a minimum of -50°C (-58°F), it is suitable for various environments. Compatible with thermal transfer printers, this tape guarantees crisp and clear printing results. Rest assured, it complies with RoHS standards, making it an eco-friendly choice. Upgrade your labeling efficiency with this essential tool.

