| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000VY1Y |
| Color: | Black |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000VY1Y |
T200X000VY1Y
Specifications
Detailed Description
Enhance your labeling efficiency with this continuous vinyl tape, measuring 2.00 inches wide by 100 feet in length. Designed in sleek black, this single-piece package offers a seamless solution for your labeling needs. Crafted from durable vinyl, it guarantees long-lasting performance even in extreme temperatures, with a maximum operating threshold of 80°C (176°F) and a minimum of -50°C (-58°F). Compatible with thermal transfer printers, this versatile tape is ideal for creating professional and customizable labels in various settings. Elevate your organization and identification processes with this essential product from our Label & Identification range.

