| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000Y01 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000Y01 |
T200X000Y01
Specifications
Detailed Description
Enhance your labeling tasks with our Super-Tack continuous tape in sleek black, designed for effortless organization and identification. Crafted from durable polyester, this 2-inch wide roll stretches an impressive 100 feet, guaranteeing long-lasting use. With a high maximum operating temperature of 302°F and a low of -40°F, it's suitable for various environments. Ideal for thermal transfer printing, this tape ensures clear and smudge-free results. Elevate your labeling game with this reliable and versatile essential.

