| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000YK1 |
| Color: | Clear |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000YK1 |
T200X000YK1
Specifications
Detailed Description
Seamlessly streamline your labeling process with our Continuous Polyester Tape. Measuring 2.00 inches wide by 100 feet in length, this clear tape comes in a convenient 1-piece package, ensuring efficiency and ease of use. Crafted from durable polyester material, it guarantees long-lasting performance in various environments. Suitable for thermal transfer printers, it allows for crisp and professional labeling. With a wide operating temperature range from -40°C to 150°C (-40°F to 302°F), it offers versatility for a range of applications. Compliant with RoHS regulations, it's a reliable and environmentally conscious labeling solution. Perfect for organizing and identifying items in any setting, from industrial facilities to office spaces. Elevate your labeling experience with this high-quality tape.

