| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-C10 |
| Color: | White |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-C10 |
T25F-C10
Specifications
Detailed Description
Shield your wires, cables, hoses, and tubing with our durable spiral wrap, designed for reliable abrasion protection. Measuring .25" in width and extending to an impressive 100 feet, this polyethylene wrap in classic white offers both flexibility and strength. With a temperature range spanning from -40°C to 65°C (-40°F to 149°F), it ensures performance in various environments. Its HB flammability rating guarantees safety, while its ROHS compliance reflects our commitment to quality and environmental responsibility. Ideal for organizing and safeguarding your equipment, this spiral wrap is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

