| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-C3Y |
| Color: | Orange |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-C3Y |
T25F-C3Y
Specifications
Detailed Description
Enhance the longevity of your wires, cables, hoses, and tubing with our durable Spiral Wrap. Crafted from orange polyethylene, this .25" x 100' wrap offers reliable abrasion protection, making it ideal for various applications. With a maximum operating temperature of 65°C and a minimum of -40°C, it ensures performance in diverse environments. The HB flammability rating guarantees safety, while the RoHS compliance underscores our commitment to quality and environmental responsibility. Whether for industrial or personal use, this Spiral Wrap is an essential solution for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

