| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-C4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-C4Y |
T25F-C4Y
Specifications
Detailed Description
Protect your cables, hoses, and tubing with our Spiral Wrap in vibrant yellow. Made of durable polyethylene, this .25" x 100' wrap offers reliable abrasion protection, ideal for various applications. With a minimum operating temperature of -40°C and a maximum operating temperature of 65°C, it ensures performance in a wide range of conditions. Its versatile design accommodates bundles up to 2" in diameter, with a minimum bundle diameter of .18". The .04" wall thickness provides added durability, and its HB flammability rating guarantees safety. RoHS compliant and part of our Cable Spiral Wraps collection, this product is a must-have for effective wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

