| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-C6 |
| Color: | Blue |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-C6 |
T25F-C6
Specifications
Detailed Description
Enhance the durability of your cables, wires, hoses, and tubing with our Spiral Wrap. Crafted from high-quality blue polyethylene, this .25" x 100' spiral wrap provides reliable abrasion protection, extending the lifespan of your equipment. With a maximum operating temperature of 65°C and a minimum of -40°C, it ensures efficiency in diverse environments. Its flexible design allows for easy installation, accommodating bundle diameters from .18" to 2". At a thickness of .04", it offers robust defense against wear and tear. RoHS compliant and boasting a flammability rating of HB, it guarantees safety and environmental responsibility. Upgrade your wire and cable management with this essential spiral wrap.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

