| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-C8 |
| Color: | Gray |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-C8 |
T25F-C8
Specifications
Detailed Description
Protect your wires, cables, hoses, and tubing with our Spiral Wrap, designed for abrasion resistance. Measuring .25" in diameter and extending up to 100 feet, this gray polyethylene wrap offers reliable defense against wear and tear. With a maximum operating temperature of 65°C and a minimum of -40°C, it ensures durability in various environments. The spiral design allows for easy installation and flexibility, accommodating bundle diameters ranging from .18" to 2". Compliant with RoHS standards, this product is a safe and efficient solution for cable management, perfect for organizing and safeguarding your wires. Stay organized and protected with our Spiral Wrap.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

