T25F-M

Heilind Number:PANT25F-M
Manufacturer:Panduit
Manufacturer Number:T25F-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 1000', polyethylene, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T25F-M
Color:Natural
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:1000 ft, 304.8 m
Material:Polyethylene
Maximum Bundle Diameter:2 in, 50.8 mm
Wall Thickness:.04 in, 1 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.18 in, 4.8 mm
SKU:PANT25F-M

Detailed Description

Enhance the longevity of your wires, cables, hoses, and tubing with our .25" x 1000' Spiral Wrap. Crafted from durable polyethylene in a natural hue, it provides reliable abrasion protection, ensuring optimal performance even in demanding environments. With a maximum operating temperature of 65 °C and a minimum of -40 °C, it offers versatility for various applications. The spiral wrap boasts a wall thickness of .04 inches, facilitating efficient bundling with a maximum diameter of 2 inches. RoHS compliant and featuring a flammability rating of HB, it guarantees safety and environmental responsibility. Ideal for wire and cable management, this product is a must-have for maintaining organization and integrity in any setting. Elevate your protection standards with our Spiral Wrap.