T25F-M0

Heilind Number:PANT25F-M0
Manufacturer:Panduit
Manufacturer Number:T25F-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 1000', weather resistant polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T25F-M0
Color:Black
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:1000 ft, 304.8 m
Material:Polyethylene
Maximum Bundle Diameter:2 in, 50.8 mm
Wall Thickness:.04 in, 1 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.18 in, 4.8 mm
SKU:PANT25F-M0

Detailed Description

Enhance the durability of your wires, cables, hoses, and tubing with this spiral wrap, designed for optimal abrasion protection. Crafted from weather-resistant polyethylene in sleek black, it boasts a .25" (6.3mm) width and an impressive length of 1000 feet (304.8m). Suitable for a wide range of applications, this wrap offers reliable performance in temperatures ranging from -40°C to 65°C (-40°F to 149°F). With a maximum bundle diameter of 2 inches (50.8mm) and a slender wall thickness of .04 inches (1mm), it ensures secure and efficient bundling. This essential accessory, compliant with RoHS regulations, is a must-have for any cable management setup. Invest in quality and convenience with our Cable Spiral Wraps.