| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 10 ft, 3 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-X0 |
T25F-X0
Specifications
Detailed Description
Our spiral wrap is a versatile solution for safeguarding wires, cables, hoses, and tubing from abrasion. Crafted from durable polyethylene, it offers reliable protection in any environment with its weather-resistant properties. Measuring .25" x 10 ft, it can accommodate various bundle sizes, with a maximum diameter of 2 inches. The sleek black design not only looks professional but also signifies its HB flammability rating for added safety. Operating efficiently in temperatures ranging from -40°C to 65°C (-40°F to 149°F), this spiral wrap is a must-have for maintaining the integrity of your cable management system.ROHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

