| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25FR-MY |
| Color: | Natural |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 1000 ft, 304.8 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | V-0 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25FR-MY |
T25FR-MY
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our flame retardant Spiral Wrap in natural color. Measuring at .25" in width and 1000 feet in length, this polyethylene wrap offers reliable abrasion protection for your components. With a maximum operating temperature of 65°C and a minimum of -40°C, it ensures performance in various environments. Its V-0 flammability rating guarantees safety, while its bulk packaging makes it convenient for large-scale applications. Trust in our Cable Spiral Wraps to provide efficient wire and cable management, meeting RoHS compliance for environmentally conscious practices. Elevate your abrasion protection measures with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

