T25NZFR-C20

Heilind Number:PANT25NZFR-C20
Manufacturer:Panduit
Manufacturer Number:T25NZFR-C20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spiral Wrap, Low Smoke/Halogen-Free Nylon 6.6 in black, Offers abrasion protection for wires, cables and hoses, 0.25" (6.4mm) x 100'.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T25NZFR-C20
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Nylon 6
Maximum Bundle Diameter:2 in, 50.8 mm
Wall Thickness:.02 in, .6 mm
Flammability Rating:V-0
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.18 in, 4.8 mm
SKU:PANT25NZFR-C20

Detailed Description

Enhance the longevity and performance of your cables with our Spiral Wrap in black. Crafted from low smoke/halogen-free Nylon 6.6, it provides essential abrasion protection, ensuring optimal durability for wires, cables, and hoses. Measuring 0.25" (6.4mm) in diameter and extending to a generous length of 100 feet, this wrap offers versatility for various applications. With a maximum operating temperature of 122 °F (50 °C) and a minimum of -40 °C (-40 °F), it guarantees reliability in diverse environmental conditions. The Nylon 6 material, with a flammability rating of V-0, prioritizes safety without compromising on performance. Suitable for maintaining neat and organized cable setups, this spiral wrap is an essential component in efficient wire and cable management. Trust in its RoHS compliance for environmentally conscious practices. Explore our Cable Spiral Wraps range for quality solutions in abrasion protection.