| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25R-C20Y |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25R-C20Y |
T25R-C20Y
Specifications
Detailed Description
Enhance the durability of your cables, wires, hoses, and tubing with our Spiral Wrap, designed for reliable abrasion protection. Crafted from fire-resistant black polyethylene, this .25" x 100' wrap ensures long-lasting performance even in harsh conditions. With a maximum operating temperature of 122°F and a minimum of -40°F, it guarantees versatility. Its V-2 flammability rating adds an extra layer of safety. The material's .04" wall thickness and 2" maximum bundle diameter provide optimal coverage. RoHS compliant and part of our Cable Spiral Wraps collection, it's a must-have for efficient wire and cable management. Upgrade now for seamless organization and protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

