| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25R-MY |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 304.8 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | V-2 |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25R-MY |
T25R-MY
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring .25" in diameter and extending up to 1000 feet, this fire-resistant polyethylene sleeve provides reliable abrasion protection. Its natural color blends seamlessly, while its V-2 flammability rating guarantees safety. With a maximum operating temperature of 122°F and a minimum of -40°F, it's suitable for a wide range of environments. The Polyethylene construction with a wall thickness of .04 inches ensures longevity. Whether for industrial or personal use, this Spiral Wrap offers essential cable management and organization, making it a must-have in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||

